ebm-papst 9292506269 Axial Fan 12V DC 55m³/h 80x80x25.4mm 1pc

MPN
9292506269
Brand
ebm-papst
EAN-13
2050005916415
Order Code
02-6779
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The EBM Papst 8412N/2GME is a compact axial fan operating at 12 V DC, delivering an airflow of 55 m³/h with dimensions of 80 x 80 x 25.4 mm. Its compact size and efficient cooling capabilities make it ideal for use in industrial cooling applications and fan components. Its reliable performance makes it suitable for various electronic cooling and ventilation needs.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 55m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 113mA
RPM 2600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 8412N/2GME
Width 80mm

Reviews

Be the first to submit a review

Trustpilot