ebm-papst 9292506262 8412 NGLE Axial Fan 12V DC 30m³/h 80x80x25.4mm

MPN
9292506262
Brand
ebm-papst
EAN-13
4064161280882
Order Code
02-6777
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.56
10+ £20.00
100+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The EBM Papst 8412 NGLE is a 12 V DC axial fan with dimensions of 25.4 x 80 x 80 mm, capable of delivering 30 m³/h airflow. Its compact size and efficient performance make it suitable for industrial cooling and component cooling applications. The fan is ideal for use in environments where reliable and consistent air movement is needed.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 80 x 80 mm
Air Flow 30m³/h
Bearing Type Ball Bearing
Noise 12dB
Power Rating 37mA
RPM 1500 U/min
Height 80mm
Length 25.4mm
Material Plastic
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 8412 NGLE
Weight 0.095kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot