ebm-papst 9292506257 Axial Fan 12V DC 42m³/h 80x80x25.4mm 1pc

MPN
9292506257
Brand
ebm-papst
EAN-13
4064161281193
Order Code
02-6776
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £27.73 £23.72
10+ £22.00
100+ £21.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The EBM Papst 8412N/2GMLE-257 is a high-performance axial fan designed for industrial cooling applications. Operating at 12 V DC, it delivers an airflow of 42 m³/h, with compact dimensions of 80 x 80 x 25.4 mm. This reliable cooling solution is ideal for electronic component cooling and maintaining optimal temperatures in industrial equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 42m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 75mA
RPM 2050 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 8412N/2GMLE-257
Width 80mm

Reviews

Be the first to submit a review

Trustpilot