ebm-papst 9292506151 Axial Fan 12V DC 30m³/h 80x80x25.4mm 1pc

MPN
9292506151
Brand
ebm-papst
EAN-13
4064161280721
Order Code
02-6775
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.43
10+ £29.73
100+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The EBM Papst 8412 NGLV is an axial fan operating at 12 V DC with a flow rate of 30 m³/h and dimensions of 25.4 x 80 x 80 mm. It is ideal for component cooling and industrial applications where efficient and compact cooling solutions are required. This fan is designed for long-lasting performance in various environments.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 80 x 80 mm
Air Flow 30m³/h
Bearing Type Ball Bearing
Noise 12dB
Power Rating 90mA
RPM 1500 U/min
Height 80mm
Length 25.4mm
Material Plastic
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 8412 NGLV
Weight 0.095kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot