ebm-papst 9292506125 Axial Fan 12V DC 65m³/h 80x80x25.4mm 1pc

MPN
9292506125
Brand
ebm-papst
EAN-13
2050005920795
Order Code
02-6772
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

EBM Papst manufactures the 8412N axial fan, operating at 12 V DC with a flow rate of 65 m³/h, and dimensions of 80 x 80 x 25.4 mm. This fan is ideal for industrial cooling applications, effectively maintaining temperatures in electronic components. Its compact size and efficient airflow make it suitable for component cooling in a variety of equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 65m³/h
Bearing Type Ball Bearing
Noise 32dB
Power Rating 170mA
RPM 3100 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8412N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot