ebm-papst 9292506112 Axial Fan 24V DC 65m³/h 80x80x25.4mm 1pc

MPN
9292506112
Brand
ebm-papst
EAN-13
2050005920818
Order Code
02-6771
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The EBM Papst 8414N/2G Axial Fan is a compact cooling solution with dimensions of 80 x 80 x 25.4 mm and an airflow capacity of 65 m³/h, ideal for managing heat in electronic components. This 24 V DC fan, part of the EBM Papst range, is designed for reliable operation in industrial cooling applications. It is well-suited for use in fan components, component cooling, and other systems requiring efficient air flow
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 65m³/h
Bearing Type Plain bearing
Noise 32dB
Power Rating 85mA
RPM 3100 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414N/2g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot