ebm-papst 9292506107 Axial Fan 24V DC 55m³/h 80x80x25.4mm 1pc

MPN
9292506107
Brand
ebm-papst
EAN-13
2050005917542
Order Code
02-6767
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £20.66
100+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The EBM Papst 8414 NGM axial fan operates at 24 V DC and reaches a maximum airflow of 55 m³/h. Measuring 80 x 80 x 25.4 mm, this fan is ideal for industrial cooling and component cooling applications. It is suitable for use in various electronic and industrial systems that require efficient and reliable ventilation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 55m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 60mA
RPM 2600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414 NGM
Width 80mm

Reviews

Be the first to submit a review

Trustpilot