ebm-papst 9292506106 8414 NGL Axial Fan 24V DC 30m³/h 80x80x25.4mm

MPN
9292506106
Brand
ebm-papst
EAN-13
2050005917207
Order Code
02-6766
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

EBM Papst manufactures the 8414 NGL axial fan, which operates at 24 V DC and has a flow rate of 30 m³/h with dimensions of 80 x 80 x 25.4 mm. This fan is ideal for component cooling in industrial applications, offering efficient airflow with reliable performance. Typical uses include cooling electronic devices and systems requiring compact and effective ventilation solutions.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 30m³/h
Bearing Type Plain bearing
Noise 12dB
Power Rating 30mA
RPM 1500 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414 NGL
Width 80mm

Reviews

Be the first to submit a review

Trustpilot