ebm-papst 9292506105 Axial Fan 12V DC 78m³/h 80x80x25.4mm 1pc

MPN
9292506105
Brand
ebm-papst
EAN-13
4064161280943
Order Code
02-6765
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The EBM Papst 8412NGH is an axial fan designed to deliver efficient industrial cooling with an airflow rate of 78 m³/h. With compact dimensions of 80 x 80 x 25.4 mm and operating at 12 V DC, it is ideal for component cooling in various electronic applications. This fan component is widely used in environments requiring reliable and robust cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 78m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 235mA
RPM 3600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8412NGH
Width 80mm

Reviews

Be the first to submit a review

Trustpilot