ebm-papst 9292308004 634 NU Axial Fan 24V DC 40m³/h 60x60x25.4mm

MPN
9292308004
Brand
ebm-papst
EAN-13
2050005919966
Order Code
02-6760
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

EBM Papst manufactures the 634 NU axial fan, a 24 V DC cooling device with an airflow capacity of 40 m³/h, measuring 60 x 60 x 25.4 mm. The fan is typically used for industrial cooling, featuring high efficiency and reliable performance. It is ideal for component cooling in electronic and industrial applications.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25.4 mm
Air Flow 40m³/h
Bearing Type Ball Bearing
Noise 34dB
Power Rating 70mA
RPM 5900 U/min
Colour Black
Height 25.4mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 634 NU
Width 60mm

Reviews

Be the first to submit a review

Trustpilot