ebm-papst 9292207009 Series 620 Axial Fan 24V DC 46m³/h 60x60x25mm

MPN
9292207009
Brand
ebm-papst
EAN-13
2050005917733
Order Code
02-6758
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.47
10+ £25.48
100+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

EBM Papst manufactures the 624 H axial fan, which operates at 24 V DC with an airflow capacity of 46 m³/h. The fan's compact dimensions (60 x 60 x 25 mm) make it suitable for component cooling in various electronic and industrial applications. This cooling fan is ideal for maintaining optimal temperatures in confined spaces and ensuring efficient thermal management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 46m³/h
Bearing Type Ball Bearing
Noise 39dB
Power Rating 100mA
RPM 6850 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 624 H
Width 60mm

Reviews

Be the first to submit a review

Trustpilot