ebm-papst 9292207003 622 N Axial Fan 12V DC 40m³/h 60x60x25mm Universal

MPN
9292207003
Brand
ebm-papst
EAN-13
2050005917290
Order Code
02-6754
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The EBM Papst 622 N is an axial fan rated at 12 V DC with a flow rate of 40 m³/h and dimensions of 60 x 60 x 25 mm. It is ideal for cooling electronic components and used in industrial applications requiring efficient ventilation. EBM Papst fans are known for their reliability and performance.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 40m³/h
Bearing Type Ball Bearing
Noise 35dB
Power Rating 175mA
RPM 6100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 622 N
Width 60mm

Reviews

Be the first to submit a review

Trustpilot