ebm-papst 9292207001 622 L Axial Fan 12V DC 21m³/h 25x60x60mm

MPN
9292207001
Brand
ebm-papst
EAN-13
2050005919645
Order Code
02-6752
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The EBM Papst 622 L axial fan operates at 12 V DC, delivering an airflow of 21 m³/h with dimensions of 25 x 60 x 60 mm. It is ideal for industrial cooling and component cooling applications. Its compact size and efficient performance make it suitable for use in confined spaces where effective ventilation is needed.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 21m³/h
Bearing Type Ball Bearing
Noise 20dB
Power Rating 42mA
RPM 3200 U/min
Colour Black
Height 60mm
Length 25mm
Material Plastic
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 622 L
Weight 0.070kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot