ebm-papst 9292206206 600N Axial Fan 24V DC 43m³/h 25x60x60mm

MPN
9292206206
Brand
ebm-papst
EAN-13
4064161280783
Order Code
02-6751
Country of Origin
Hungary

Discontinued


EBM Papst manufactures the 614NHU axial fan, which operates on 24 V DC and delivers an airflow of 43 m³/h. Featuring dimensions of 25 x 60 x 60 mm, it is ideal for component cooling in industrial and electronic applications. This compact design makes it suitable for confined spaces requiring efficient air circulation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 43m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 88mA
RPM 5.600 U/min
Colour Black
Height 60mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614NHU
Weight 0.072kg
Width 60mm

Trustpilot