ebm-papst 9292206096 612 N/2 Axial Fan 12V DC 23m³/h 60x60x25mm

MPN
9292206096
Brand
ebm-papst
EAN-13
4064161281179
Order Code
02-6748
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The EBM Papst 612 N/2 GML-096 axial fan operates on 12 V DC power and delivers an airflow of 23 m³/h, sized at 60 x 60 x 25 mm. It is efficient for cooling and ventilation in electronic enclosures and small industrial equipment. This fan is commonly used to improve component cooling and extend the lifespan of sensitive electronics.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 23m³/h
Bearing Type Plain bearing
Noise 19dB
Power Rating 75mA
RPM 3000 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 612 N/2 GML-096
Width 60mm

Reviews

Be the first to submit a review

Trustpilot