ebm-papst 9291906011 400J Axial Fan 24V DC 18m³/h 40x40x25mm

MPN
9291906011
Brand
ebm-papst
EAN-13
2050005917979
Order Code
02-6742
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.06
10+ £31.27
100+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The EBM Papst 414J axial fan operates at 24 V DC and provides an airflow of 18 m³/h. With dimensions of 40 x 40 x 25 mm, it is compact yet efficient for industrial cooling applications. This fan is typically used in fan components and component cooling to maintain optimal temperatures in electronic devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 18m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 95mA
RPM 9600 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 414J
Width 40mm

Reviews

Be the first to submit a review

Trustpilot