EBM-Papst 9291906004 400 J Axial Fan 12V DC 24 m³/h 40x40x25 mm

MPN
9291906004
Brand
ebm-papst
EAN-13
4064161219295
Order Code
02-6739
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.63
10+ £29.92
100+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The EBM Papst axial fan 412J/2HH operates on 12 V DC and delivers an airflow of 24 m³/h, measuring 40 x 40 x 25 mm. It is designed for component cooling in industrial applications to maintain optimal equipment performance. Suitable for various cooling needs, this fan ensures reliable industrial cooling with its compact and efficient design.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 270mA
RPM 13000 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 412J/2HH
Width 40mm

Reviews

Be the first to submit a review

Trustpilot