ebm-papst 9291906001 400 J Axial Fan 24V DC 24 m³/h 40x40x25 mm

MPN
9291906001
Brand
ebm-papst
EAN-13
2050005910345
Order Code
02-6738
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The EBM Papst 414 JHH Axial Fan is a compact cooling device measuring 40 x 40 x 25 mm, capable of delivering 24 m³/h air flow at 24 V DC. Manufactured by EBM Papst, this fan is designed for efficient industrial cooling and component cooling applications. Its robust design makes it suitable for use in demanding environments where reliable cooling is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 150mA
RPM 13000 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 414 JHH
Width 40mm

Reviews

Be the first to submit a review

Trustpilot