ebm-papst 9291708013 405 Axial Fan 5V DC 10m³/h 40x40x20mm Universal Use

MPN
9291708013
Brand
ebm-papst
EAN-13
4064161281117
Order Code
02-6734
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.34
10+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The EBM Papst 405 axial fan operates at 5 V DC, delivering an airflow of 10 m³/h. Its compact dimensions of 40 x 40 x 20 mm make it ideal for component cooling in industrial applications. Typically used in cooling systems, this fan is suitable for maintaining optimal temperatures in electronic equipment.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 170mA
RPM 6000 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 405
Width 40mm

Reviews

Be the first to submit a review

Trustpilot