ebm-papst 9291706501 512F Axial Fan 12V DC 18.5m³/h 50x50x15mm

MPN
9291706501
Brand
ebm-papst
EAN-13
2050005917092
Order Code
02-6728
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    512 F/2 512F 512F/2-531
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.59
10+ £21.88
100+ £21.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

EBM Papst manufactures the 512F axial fan, designed to operate at 12 V DC and capable of delivering an airflow of 18.5 m³/h. The compact dimensions of 50 x 50 x 15 mm make it suitable for component cooling in electronic devices. This fan is commonly used in industrial cooling applications to maintain optimal operating temperatures.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 18.5m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 85mA
RPM 5000 U/min
Colour Black
Height 15mm
Length 50mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 512F
Width 50mm

Reviews

Be the first to submit a review

Trustpilot