ebm-papst 9291705005 414 F Axial Fan 24V DC 9m³/h 40x40x10mm

MPN
9291705005
Brand
ebm-papst
EAN-13
2050005910338
Order Code
02-6725
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The EBM Papst 414 F axial fan is a reliable cooling solution that operates at 24 V DC and delivers an airflow of 9 m³/h. With dimensions of 40 x 40 x 10 mm, it is compact yet efficient, making it ideal for component cooling in industrial applications. This fan is commonly used in electronic equipment to ensure optimal performance and prevent overheating.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 9m³/h
Bearing Type Plain bearing
Power Rating 33mA
RPM 5400 U/min
Colour Black
Height 10mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 414 F
Width 40mm

Reviews

Be the first to submit a review

Trustpilot