ebm-papst 9291705004 412 FH Axial Fan 12V DC 10m³/h 40x40x10mm 1pc

MPN
9291705004
Brand
ebm-papst
EAN-13
2050005918372
Order Code
02-6724
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.12
10+ £19.59
100+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The EBM Papst 412 FH axial fan is a compact cooling solution operating at 12 V DC, capable of moving 10 m³/h of air. Measuring 40 x 40 x 10 mm, it is ideal for industrial cooling applications and component cooling. Suitable for various fan component needs, it ensures efficient heat dissipation in electronic systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 67mA
RPM 6000 U/min
Colour Black
Height 10mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 412 FH
Width 40mm

Reviews

Be the first to submit a review

Trustpilot