ebm-papst 9290904207 252/2 N Axial Fan 12V DC 3.4m³/h 25x25x8mm

MPN
9290904207
Brand
ebm-papst
EAN-13
2050005917719
Order Code
02-6723
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.94 £29.70
10+ £27.55
100+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The EBM Papst 252/2 N axial fan operates at 12 V DC with an air flow rate of 3.4 m³/h. Measuring 25 x 25 x 8 mm, this compact fan is ideal for component cooling in electronic devices. It is commonly used in industrial applications requiring effective ventilation in confined spaces.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 8 mm
Air Flow 3.4m³/h
Bearing Type Ball Bearing
Noise 15dB
Power Rating 38mA
RPM 9000 U/min
Colour Black
Height 8mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 252/2 N
Weight 0.005kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot