ebm-papst 9290904200 Universal Axial Fan 5V DC 3.5m³/h 25x25x8mm

MPN
9290904200
Brand
ebm-papst
EAN-13
2050005918273
Order Code
02-6720
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.25
100+ £20.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

EBM Papst manufactures the 255 N axial fan, designed for DC power at 5 volts and capable of 3.5 cubic metres per hour airflow. The fan's compact dimensions are 25 x 25 x 8 millimetres, making it ideal for component cooling in tight spaces. It is typically used in industrial applications requiring reliable cooling solutions.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 25 x 25 x 8 mm
Air Flow 3.5m³/h
Bearing Type Plain bearing
Noise 18dB
Power Rating 80mA
RPM 9600 U/min
Colour Black
Height 8mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 255 N
Width 25mm

Reviews

Be the first to submit a review

Trustpilot