ebm-papst 929.1705.002 412F Axial Fan 12V 140l/min 40x40x10mm Plain Bearing

MPN
929.1705.002
Brand
ebm-papst
EAN-13
4016138158120
Order Code
02-6719
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.35
10+ £14.08
100+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The ebm papst 412F axial fan operates at 12 V DC and delivers an airflow of 140 l/min with dimensions of 40 x 40 x 10 mm. Manufactured by ebm papst, this fan is designed for efficient component cooling and is ideal for use in industrial cooling applications. Its compact size and effective cooling make it suitable for a variety of fan components and fan cooler systems.
Type Axial fan
Voltage 12 V/DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 140l/min
Bearing Type Plain bearing
Noise 22dB
Power Rating 90mA
RPM 5400 U/min
Cable Length 30.00cm
Colour Black
Connection Open end cable
Height 10mm
Length 40mm
Lifespan 30000h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 412F
Nominal voltage (details) 12 V DC
Output (max.) (details) 140l/min
Temperature Range -20 - +70 ºC°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot