ebm-papst 9274014841 4000Z Axial Fan 230V AC 110m³/h 119x119x38mm

MPN
9274014841
Brand
ebm-papst
EAN-13
2050005918006
Order Code
02-6717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The EBM Papst 4580Z axial fan operates at 230 V AC and moves air at a rate of 110 m³/h. Measuring 119 x 119 x 38 mm, it is designed for efficient cooling in industrial applications. This fan is ideal for component cooling and industrial ventilation systems.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 110m³/h
Bearing Type Plain bearing
Noise 30dB
Power Rating 13W
RPM 1900 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 65°C
Min. temperature -10°C
Misc Attribute 4580Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot