ebm-papst 9274014801 4000 Z Axial Fan 230V AC 152m³/h 119x119x38mm

MPN
9274014801
Brand
ebm-papst
EAN-13
2050005918396
Order Code
02-6712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The EBM Papst 4650Z is an axial fan operating at 230 V AC with an airflow capacity of 152 m³/h. Its dimensions are 119 x 119 x 38 mm, making it suitable for industrial cooling and component cooling applications. This fan is ideal for use in cooling electronic components and maintaining optimal temperatures in various equipment.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 152m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 50°C
Min. temperature -10°C
Misc Attribute 4650Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot