ebm-papst 9274014800 4000 Z Axial Fan 230V AC 152m³/h 119x119x38mm

MPN
9274014800
Brand
ebm-papst
EAN-13
2050005916286
Order Code
02-6711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

EBM Papst manufactures the 4656Z axial fan, operating at 230 V AC with an airflow of 152 m³/h. The fan's dimensions are 119 x 119 x 38 mm, making it suitable for compact installations. It is typically used for industrial cooling and component cooling in various applications.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 152m³/h
Bearing Type Ball Bearing
Noise 42dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 75°C
Min. temperature -40°C
Misc Attribute 4656Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot