ebm-papst 9274014607 8000 V Axial Fan 230V AC 43m³/h 80x80x38mm

MPN
9274014607
Brand
ebm-papst
EAN-13
4064161280936
Order Code
02-6710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

EBM Papst manufactures the 8550VW axial fan, featuring a 230 V AC power supply and delivering an airflow of 43 m³/h. The fan's dimensions are 80 x 80 x 38 mm, making it suitable for compact spaces. It is typically used in industrial cooling and component cooling applications.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 43m³/h
Bearing Type Plain bearing
Noise 30dB
Power Rating 12W
RPM 2700 U/min
Colour Black
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 8550VW
Width 80mm

Reviews

Be the first to submit a review

Trustpilot