ebm-papst 9274014313 4000 N Axial Fan 230V AC 146m³/h 119x119x38mm

MPN
9274014313
Brand
ebm-papst
EAN-13
4064161281162
Order Code
02-6709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £51.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The EBM Papst 4656X is an axial fan operating at 230 V AC, with a capacity of 146 m³/h, specifically sized at 119 x 119 x 38 mm. It is designed for industrial cooling applications, providing efficient airflow for component cooling. Ideal for use in fan coolers, this fan ensures reliable thermal management in various electrical and mechanical systems.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 146m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 19W
RPM 2600 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 4656X
Width 119mm

Reviews

Be the first to submit a review

Trustpilot