ebm-papst 9274014312 4606X Axial Fan 115V AC 150m³/h 119x119x38mm

MPN
9274014312
Brand
ebm-papst
EAN-13
4064161280998
Order Code
02-6708
Country of Origin
China
View Full Product Range (23)

Discontinued


The EBM Papst 4606X axial fan operates on 115 V AC, providing an airflow capacity of 150 m³/h. Measuring 119 x 119 x 38 mm, it is suitable for industrial cooling and component cooling applications. Typical uses include fan coolers and general fan components in various cooling systems.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 150m³/h
Bearing Type Ball Bearing
Noise 46dB
Power Rating 20W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 4606X
Width 119mm

Trustpilot