ebm-papst 9274014209 8000 N Axial Fan 115V 46m³/h 80x80x38mm

MPN
9274014209
Brand
ebm-papst
EAN-13
4064161280875
Order Code
02-6705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £42.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The EBM Papst 8506 N is an axial fan operating at 115 V AC with an airflow capacity of 46 m³/h and dimensions of 80 x 80 x 38 mm. It's designed for industrial cooling applications and can effectively cool electronic components and systems. Typical uses include component cooling in electronic devices, ensuring optimal performance and longevity of sensitive equipment.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 46m³/h
Bearing Type Ball Bearing
Noise 31dB
Power Rating 12W
RPM 2800 U/min
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 90°C
Min. temperature -40°C
Misc Attribute 8506 N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot