ebm-papst 9274014146 4000 N Axial Fan 230V 146m³/h 119x119x38mm

MPN
9274014146
Brand
ebm-papst
EAN-13
4064161281148
Order Code
02-6701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

EBM Papst manufactures the 4658 N axial fan, which operates at 230 V AC and achieves an airflow of 146 cubic metres per hour. With dimensions of 119 x 119 x 38 mm, this fan is compact yet efficient. It is typically used for industrial cooling applications, including component and equipment cooling.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 146m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 19W
RPM 2600 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 4658 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot