ebm-papst 9274014113 4000 N Axial Fan 230V AC 132 m³/h 38x119x119 mm

MPN
9274014113
Brand
ebm-papst
EAN-13
4064161281131
Order Code
02-6696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The EBM Papst 4580 N axial fan operates at 230 V AC and delivers an airflow of 132 m³/h. With dimensions of 38 x 119 x 119 mm, it is compact yet effective for industrial cooling applications. This fan is ideal for component cooling systems in various industrial environments.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 38 x 119 x 119 mm
Air Flow 132m³/h
Bearing Type Plain bearing
Noise 42dB
Power Rating 18W
RPM 2350 U/min
Colour Black
Height 119mm
Length 38mm
Material Metal
Misc Attribute 4580 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot