ebm-papst 9272206016 612NGH Axial Fan 12V DC 43m³/h 60x60x25mm

MPN
9272206016
Brand
ebm-papst
EAN-13
4064161281186
Order Code
02-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.00
100+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

EBM Papst manufactures the 612NGH axial fan, a compact cooling solution operating at 12 V DC with a capacity of 43 m³/h. Measuring 25 x 60 x 60 mm, it is ideal for component cooling in industrial applications. This fan is frequently used in electronic equipment to prevent overheating and ensure optimal performance.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 43m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 200mA
RPM 5600 U/min
Colour Black
Height 60mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 612NGH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot