ebm-papst 9272206015 612 NGN Axial Fan 12V DC 40 m³/h 60x60x25mm

MPN
9272206015
Brand
ebm-papst
EAN-13
4064161280707
Order Code
02-6689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The EBM Papst 612 NGN is a 12 V DC axial fan with a flow rate of 40 m³/h and dimensions of 60 x 60 x 25 mm, designed for efficient component cooling. It is suitable for industrial and electronic cooling applications due to its compact size and reliable performance. Typical uses include ventilation in electronic devices and industrial systems, providing effective airflow and heat dissipation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 40m³/h
Bearing Type Plain bearing
Noise 35dB
Power Rating 165mA
RPM 5100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 612 NGN
Width 60mm

Reviews

Be the first to submit a review

Trustpilot