ebm-papst 9272206012 600N Axial Fan 24V DC 19m³/h 60x60x25mm

MPN
9272206012
Brand
ebm-papst
EAN-13
4064161280615
Order Code
02-6688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.21 £23.72
10+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

EBM Papst manufactures the 614NGL axial fan, which operates at 24 V DC and delivers an airflow of 19 m³/h, measuring 60 x 60 x 25 mm. This fan is ideal for industrial cooling applications, fan components, and component cooling systems. Its compact size makes it suitable for environments where space is limited but efficient airflow is required.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 19m³/h
Bearing Type Plain bearing
Noise 16dB
Power Rating 42mA
RPM 2500 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614NGL
Width 60mm

Reviews

Be the first to submit a review

Trustpilot