ebm-papst 9272206011 614NGM DC Axial Fan 24V 32m³/h 60x60x25mm Universal Use

MPN
9272206011
Brand
ebm-papst
EAN-13
4064161280776
Order Code
02-6687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The EBM Papst 614NGM axial fan operates at 24 V DC, providing a cooling capacity of 32 m³/h, and measures 60 x 60 x 25 mm. This compact fan is ideal for various component cooling applications in industrial settings. It is designed for reliable performance in systems that require efficient airflow management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 32m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 70mA
RPM 4100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614NGM
Width 60mm

Reviews

Be the first to submit a review

Trustpilot