ebm-papst 9272206007 600N Axial Fan 24V DC 54m³/h 60x60x25mm

MPN
9272206007
Brand
ebm-papst
EAN-13
4064161280714
Order Code
02-6685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

EBM Papst manufactures the axial fan model 614NGHH, designed with dimensions of 60 x 60 x 25 mm and a capacity of 54 m³/h. This 24 V DC fan is ideal for component cooling in industrial and electronic applications. Its robust design ensures efficient cooling and reliable performance in various conditions.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 54m³/h
Bearing Type Plain bearing
Power Rating 150mA
RPM 6850 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 614NGHH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot