ebm-papst 9245012002 5606S Axial Fan 115VAC 240m³/h 135x135x38mm

MPN
9245012002
Brand
ebm-papst
EAN-13
2050005917900
Order Code
02-6684
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.58
10+ £64.45
100+ £64.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EBM Papst 5606S axial fan, measuring 135 x 135 x 38 mm, delivers 240 m³/h of airflow at 115 V AC. Known for its reliability, it is ideal for industrial cooling applications and component cooling. This fan is a durable option for maintaining optimal temperatures in demanding environments.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 135 x 135 x 38 mm
Air Flow 240m³/h
Bearing Type Ball Bearing
Noise 47dB
Power Rating 26W
RPM 2700 U/min
Colour Black
Height 38mm
Length 135mm
Material Metal
Maximum Temperature 70°C
Min. temperature -35°C
Misc Attribute 5606S
Width 135mm

Reviews

Be the first to submit a review

Trustpilot