ebm-papst 9245012001 5600 Axial Fan 230V 240m³/h 135x135x38mm

MPN
9245012001
Brand
ebm-papst
EAN-13
2050005917825
Order Code
02-6683
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

EBM Papst's 5656S axial fan operates on 230 V AC and moves air at a rate of 240 m³/h. Measuring 135 x 135 x 38 mm, this fan is designed for efficient industrial cooling and component cooling applications. It is ideal for use in systems where reliable air circulation and heat dissipation are critical.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 135 x 135 x 38 mm
Air Flow 240m³/h
Bearing Type Ball Bearing
Noise 47dB
Power Rating 30W
RPM 2700 U/min
Colour Black
Height 38mm
Length 135mm
Material Metal
Maximum Temperature 70°C
Min. temperature -35°C
Misc Attribute 5656S
Width 135mm

Reviews

Be the first to submit a review

Trustpilot