ebm-papst 9214014021 RL 90 Radial Blower 115V 35 m³/h Universal Use

MPN
9214014021
Brand
ebm-papst
EAN-13
2050005920528
Order Code
02-6674
Country of Origin
Hungary
View Full Product Range (13)

Discontinued


The EBM Papst 9214014021 is a radial extractor fan featuring a voltage of 115 V and capable of moving 35 m³/h of air. It is known for its efficient cooling capabilities in various in-line and industrial ventilation systems. Typically, this fan is used in applications requiring reliable air movement, such as heating, ventilation, and air conditioning (HVAC) systems.
Type Radial extractor
Voltage 115V
Dimensions (L x W x H) 121 x 121 x 37 mm
Air Flow 35m³/h
Power Rating 21W
RPM 2450 U/min
Height 37mm
Length 121mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -30°C
Width 121mm

Trustpilot