ebm-papst 9214014019 RL 90 Radial Blower 230V 35m³/h Universal Use

MPN
9214014019
Brand
ebm-papst
EAN-13
4064161280813
Order Code
02-6673
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £62.23 £58.95
10+ £56.22
100+ £55.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The EBM Papst 9214014019 is a radial extractor fan renowned for its efficiency, offering a flow rate of 35 m³/h at 230V. Typically used in cooling and ventilation applications, this fan is suitable for inline installations where compact and reliable airflow is needed. EBM Papst guarantees durability and performance, making it ideal for both industrial and residential environments.
Type Radial extractor
Voltage 230
Dimensions (W x H x D) 121 x 121 x 37 mm
Air Flow 35m³/h
Power Rating 20W
RPM 2450 U/min
Depth 37mm
Height 121mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -30°C
Width 121mm

Reviews

Be the first to submit a review

Trustpilot