Christmas Opening Hours and Delivery Dates here

ebm-papst 9203510002 AC Fan 230VAC 144 m³/h 92x92x71mm 85-265VAC

Order Code:

02-6669

Brand: ebm-papst MPN: 9203510002 EAN-13: 4016138855593
Qty Unit Price (Ex VAT)
1+ £68.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 14/01/2026

EBM Papst manufactures the AC 3200 JH axial fan, offering a capacity of 144 m³/h and operating at 230 V AC. Measuring 92 x 92 x 71 mm, this reliable fan is designed for effective component cooling. It is typically used in industrial applications requiring efficient air flow management.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 92 x 92 x 71 mm
Air Flow 144m³/h
Bearing Type Ball bearing
Noise 55dB
Power (W) 11W
Colour Black
Height 71mm
IP Rating IP20
Length 92mm
Material Plastic
Max. current consumption 4170mA
Max. temperature 75°C
Min. temperature -20°C
Misc Attribute AC 3200 JH
Rotational speed 6800 U/min
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot