ebm-papst 4114 N/2H8P Axial Fan 24V DC 570m³/h 119x119x38mm Plastic

MPN
4114 N/2H8P
Brand
ebm-papst
EAN-13
4016138589597
Order Code
02-6668
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.90
5+ £136.73
10+ £127.12
25+ £114.62
50+ £110.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The EBM Papst 4114 N/2H8P axial fan operates at 24 V DC and can move air at a rate of 570 m³/h. With dimensions of 119 x 119 x 38 mm, it's designed for efficient cooling in industrial applications. This fan is typically used in component cooling, highlighting its role in maintaining optimal operating temperatures for electronic devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 570m³/h
Noise 78dB
Power Rating 7500mA
RPM 11000 U/min
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute 1 Ball bearings
Nominal voltage (details) 16 - 30V
Output (max.) (details) 570m³/h
Temperature Range -20 °C Up to +75°C
Weight 425g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot