Eberle Temperature Transmitters Indoor thermostat 633451

Eberle Brand: Eberle
Eberle thermostats exemplify a group of technologically advanced climate control devices, including digital, programmable, and remote sensor variants.
Description Image Product Buy Pricing (Ex VAT) Colour Adjustment Range Contact load capacity Compatible With Contact Current Hysteresis Max. temperature setting Min. temperature setting Misc Attribute Mounting Type Operating Voltage Operation type Power supply (LOV) Remote sensor Similar RAL Switching cycle Temperature Range Type Contact Type Display
Eberle 0537 10 291 900 INSTAT+ 2R Indoor Thermostat Digital Battery-Operated
Eberle 0537 10 291 900 INSTAT+ 2R Indoor Thermostat Digital Battery-Operated
Standard range
Order code: 11-7381
MPN: 0537 10 291 900

Despatched within 4 working days - 9 in stock
1+ £130.00
10+ £125.40
Price per unit Ex VAT
Pure white 230 V/16A 0.5°C 32°C 7°C Heating Structure 3V mechanical battery-powered No 9010 7 day mode 7 up to 32°C Indoor thermostat 1 change-over Yes
Eberle 0537 30 141 900 Instat Plus 3 F Thermostat Programmable Remote Sensor
Eberle 0537 30 141 900 Instat Plus 3 F Thermostat Programmable Remote Sensor
Extended range
Order code: 11-7382
MPN: 0537 30 141 900

Available to back orderBack order, lead time 3 weeks
1+ £137.80
Price per unit Ex VAT
Active white 10 - 40°C 16A Underfloor heating control 16A 1.0°C 40°C 10°C Heating / cooling Surface-mount electronical mains-powered Yes 9016 24h mode 10 up to 40°C Indoor thermostat 1 change-over Yes

Trustpilot