Eberle 0537 10 291 900 INSTAT+ 2R Indoor Thermostat Digital Battery-Operated

Image Representative of Range

Eberle 0537 10 291 900 INSTAT+ 2R Indoor Thermostat Digital Battery-Operated

MPN
0537 10 291 900
Brand
Eberle
EAN-13
4017254140716
Order Code
11-7381
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £129.94 £110.45
10+ £107.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle INSTAT+ 2R indoor thermostat is designed for precise room temperature control with a 7-day programmable heating mode. This electronic device is ideal for controlling radiators and maintaining consistent indoor temperature throughout the week. Common applications include residential heating systems, where it functions as a thermostatic radiator valve and temperature controller.
Type Indoor thermostat
Colour Pure white
Contact load capacity 230 V/16A
Contact Type 1 change-over
Display Yes
Frost protection Yes
Height 35mm
Hysteresis 0.5°C
IP Rating IP30
Max. temperature setting 32°C
Min. temperature setting 7°C
Misc Attribute Heating
Mounting Type Structure
Nighttime drop No
Operating Voltage 3V
Operation type mechanical
Power supply (LOV) battery-powered
Remote sensor No
Similar RAL 9010
Switching cycle 7 day mode
Temperature Range 7 up to 32°C
Weight 170g

Reviews

Be the first to submit a review

Trustpilot