Eberle 0537 30 141 900 Instat Plus 3 F Thermostat Programmable Remote Sensor

Image Representative of Range

Eberle 0537 30 141 900 Instat Plus 3 F Thermostat Programmable Remote Sensor

MPN
0537 30 141 900
Brand
Eberle
EAN-13
4017254140778
Order Code
11-7382
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £162.12 £137.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eberle Instat Plus 3 F is a surface-mount indoor thermostat designed for precise room temperature control. It features a 24-hour mode suitable for both heating and cooling applications. Typically used for managing home or office climate, it offers reliable temperature readings and efficient control.
Type Indoor thermostat
Adjustment Range 10 - 40°C
Colour Active white
Compatible With Underfloor heating control
Contact Current 16A
Contact load capacity 16A
Contact Type 1 change-over
Display Yes
Frost protection Yes
Height 35mm
Hysteresis 1.0°C
IP Rating IP30
Max. temperature setting 40°C
Min. temperature setting 10°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Nighttime drop No
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Yes
Similar RAL 9016
Switching cycle 24h mode
Temperature Range 10 up to 40°C
Weight 170g

Reviews

Be the first to submit a review

Trustpilot