Eberle Industrial Computing & PLCs Twilight switch 624132

Eberle Brand: Eberle
The Eberle twilight switches are industrial devices designed to manage lighting control, operating on various voltage configurations and offering versatile installation options.
Description Image Product Buy Pricing (Ex VAT) Activation threshold (max.) Connection Activation threshold (min.) Contact Type Dimensions Height IP Rating Length Max. operating voltage Max. switching capacity Min. operating voltage Misc Attribute Mounting Type Operating Voltage Switching current (max.) Weight Width Maximum Temperature Min. temperature Switching voltage (max.)
Eberle 056515140003 Twilight Switch AC 240V Industrial 123x90x146mm
Eberle 056515140003 Twilight Switch AC 240V Industrial 123x90x146mm
Extended range
Order code: 08-9738
MPN: 0565 15 140 003

Available to back orderBack order, lead time 6 weeks
1+ £168.95
10+ £162.08
Price per unit Ex VAT
100lx 1lx 1 maker (L x W x H) 123 x 90 x 146 mm 146mm IP54 123mm 240V AC 2500W 220V AC DÄ 565 15 10A 90mm +55°C -20°C 250V AC
Eberle 8565 19 DÄ-F 565 Twilight Switch 240V AC/DC 1 Change-over
Eberle 8565 19 DÄ-F 565 Twilight Switch 240V AC/DC 1 Change-over
Standard range
Order code: 08-9795
MPN: 8565 19 140 000

Despatched within 4 working days - 2 in stock
1+ £79.08
10+ £75.43
Price per unit Ex VAT
Screw terminal 1 change-over (L x W x H) 64 x 17.6 x 90 mm 90mm IP40, IP55 64mm 4000VA DÄ-F 565 19 DIN rail 12, 12 - 240, 240 V DC, V AC 16A 0 17.6mm +55°C -20°C 250V AC

Trustpilot