Eberle 056515140003 Twilight Switch AC 240V Industrial 123x90x146mm

MPN
0565 15 140 003
Brand
Eberle
EAN-13
4017254025808
Order Code
08-9738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £168.95
10+ £162.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eberle Twilight Switch DÄ 565 15 is a photoelectric switch designed to control lighting based on ambient light levels. It operates at 240 V AC and is suitable for both mast and wall mounting, with dimensions of 123 x 90 x 146 mm. This switch is commonly used in outdoor lighting applications to automatically turn lights on at dusk and off at dawn.
Activation threshold (max.) 100lx
Activation threshold (min.) 1lx
Contact Type 1 maker
Dimensions (L x W x H) 123 x 90 x 146 mm
Height 146mm
IP Rating IP54
Length 123mm
Max. operating voltage 240V AC
Max. switching capacity 2500W
Maximum Temperature +55°C
Min. operating voltage 220V AC
Min. temperature -20°C
Misc Attribute DÄ 565 15
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Type Twilight switch
Width 90mm

Reviews

Be the first to submit a review

Trustpilot